Add To Favorites
3046-B-440-B-44 Round Standoff Threaded #4-40 Brass 0.188" (4.76mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.40640 $10.16
100 0.34600 $34.60
250 0.32872 $82.18
500 0.31144 $155.72
1,000 0.29413 $294.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-3603-ND
Copy   1772-3603-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3046-B-440-B-44

Copy   3046-B-440-B-44
Description 1/4 RD X 3/16 LENGTH
Copy   1/4 RD X 3/16 LENGTH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Standoff Threaded #4-40 Brass 0.188" (4.76mm)

Copy   Round Standoff Threaded #4-40 Brass 0.188" (4.76mm)
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size #4-40
Diameter - Inside 0.150" (3.81mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.188" (4.76mm)
Length - Overall 0.293" (7.43mm)
Features -
Material Brass
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-3603

11:32:19 8/25/2019