USD
Favorite

Photo Not Available
1917-2520-SS Round Standoff Threaded 1/4"-20 Stainless Steel 3.000" (76.20mm)
Price & Procurement
200 In Stock
Can ship immediately Factory Stock : 181
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 $12.26
25 11.29080 $282.27
100 10.32300 $1,032.30
250 9.35524 $2,338.81
500 9.03266 $4,516.33
1,000 8.71007 $8,710.07

Submit a request for quotation on quantities greater than those displayed.

1917-2520-SS

Datasheet
Digi-Key Part Number 1772-2344-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1917-2520-SS
Copy  
Description 1/2 RD X 3.00 LENGTH
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Standoff Threaded 1/4"-20 Stainless Steel 3.000" (76.20mm)

Copy  
Documents & Media
Datasheets RAF Catalog
1917-2520-SS Drawing
Environmental Information RAF Electronic RoHS3 Cert
Online Catalog Round Spacer and Standoff
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size 1/4"-20
Diameter - Inside -
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 3.000" (76.20mm)
Length - Overall 3.000" (76.20mm)
Features -
Material Stainless Steel
Plating -
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-2344