Add To Favorites
Photo Not Available
1531-C-4-AL Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
25 0.29920 $7.48
100 0.25480 $25.48
250 0.24208 $60.52
500 0.22932 $114.66
1,000 0.21658 $216.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-3930-ND
Copy   1772-3930-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 34,402
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1531-C-4-AL

Copy   1531-C-4-AL
Description 1/4 RD X 1/8 X .115 ID
Copy   1/4 RD X 1/8 X .115 ID
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"

Copy   Round Spacer Unthreaded  Aluminum 0.125" (3.18mm) 1/8"
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Swage
Screw, Thread Size -
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.260" (6.60mm)
Features -
Material Aluminum
Plating -
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-3930

14:08:16 8/21/2019