USD
Favorite

1406-10-B Hex Spacer Unthreaded Brass 1.000" (25.40mm) 1"
Price & Procurement
500 In Stock
Can ship immediately Factory Stock : 68
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.35000 $14.35
25 12.79480 $319.87
100 11.63180 $1,163.18
250 10.85632 $2,714.08
500 10.46858 $5,234.29

Submit a request for quotation on quantities greater than those displayed.

1406-10-B

Datasheet
Digi-Key Part Number 1772-2185-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1406-10-B
Copy  
Description 3/8 HEX X 1.00 X .192 ID
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hex Spacer Unthreaded Brass 1.000" (25.40mm) 1"

Copy  
Documents & Media
Datasheets 1406-10-B Drawing
RAF Catalog
Environmental Information RAF Electronic RoHS3 Cert
Online Catalog Hex Spacer and Standoffs
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Hex Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.192" (4.88mm)
Diameter - Outside 0.375" (9.53mm) 3/8" Hex
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.000" (25.40mm) 1"
Features -
Material Brass
Plating -
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-2185