Add To Favorites
Photo Not Available
Q2-XT-10AWG-01-MS100FT Black Polyolefin (PO), Irradiated, Halogen Free Smooth Solid Tubing 0.103" (2.60mm) 100' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.74500 $57.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q2-XT-10AWG-01-MS100FT-ND
Copy   Q2-XT-10AWG-01-MS100FT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-XT-10AWG-01-MS100FT

Copy   Q2-XT-10AWG-01-MS100FT
Description TUBING 0.103" ID POLY 100' BLACK
Copy   TUBING 0.103" ID POLY 100' BLACK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Black Polyolefin (PO), Irradiated, Halogen Free Smooth Solid Tubing 0.103" (2.60mm) 100' (30.48m)

Copy   Black Polyolefin (PO), Irradiated, Halogen Free Smooth Solid Tubing 0.103" (2.60mm) 100' (30.48m)
Documents & Media
Datasheets Q2-XT(HF) Series
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-XT
Part Status Active
Type Solid Tubing
Type Attributes Smooth
Diameter - Inside 0.103" (2.60mm)
Diameter - Outside 0.142" (3.60mm)
Material Polyolefin (PO), Irradiated, Halogen Free
Color Black
Length 100' (30.48m)
Wall Thickness 0.019" (0.48mm)
Operating Temperature -55°C ~ 125°C
Heat Protection Flame Retardant
Abrasion Protection -
Liquid Protection -
Environment Protection -
Features -
Material Flammability Rating UL 224 VW-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:25:51 10/19/2018