Add To Favorites
Photo Not Available
Q2-R-1/16-01-SS500FT Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Product Overview
Digi-Key Part Number Q2-R-1/16-01-SS500FT-ND
Copy   Q2-R-1/16-01-SS500FT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-R-1/16-01-SS500FT

Copy   Q2-R-1/16-01-SS500FT
Description HEATSHRINK 1/16"-500' BLACK
Copy   HEATSHRINK 1/16"-500' BLACK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)

Copy   Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Documents & Media
Datasheets Q2-R Series
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-R
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 2 to 1
Length 500.0' (152.4m)
Inner Diameter - Supplied 0.063" (1.60mm)
Inner Diameter - Recovered 0.031" (0.79mm)
Recovered Wall Thickness 0.016" (0.41mm)
Material Polyolefin (PO)
Features Flame Retardant, Fluid Resistant, Solvent Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.49500 $224.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Length

16:18:06 9/19/2018