Add To Favorites
Photo Not Available
Q2-R-1-01-QB6IN-8 Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.48500 $24.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q2-R-1-01-QB6IN-8-ND
Copy   Q2-R-1-01-QB6IN-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-R-1-01-QB6IN-8

Copy   Q2-R-1-01-QB6IN-8
Description HEATSHRINK 1"-6" BLACK
Copy   HEATSHRINK 1"-6" BLACK
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")

Copy   Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Documents & Media
Datasheets Q2-R Series
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-R
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 2 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.500" (12.70mm)
Recovered Wall Thickness 0.036" (0.90mm)
Material Polyolefin (PO)
Features Flame Retardant, Fluid Resistant, Solvent Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Length

19:48:52 1/19/2019