Add To Favorites
Photo Not Available
Q2-F3XYG-3/32-08-MS100FT Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 Yellow, Green 100.0' (30.5m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.28000 $72.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q2-F3XYG-3/32-08-MS100FT-ND
Copy   Q2-F3XYG-3/32-08-MS100FT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-F3XYG-3/32-08-MS100FT

Copy   Q2-F3XYG-3/32-08-MS100FT
Description HEATSHRINK 3/32"-100' YLLW/GREEN
Copy   HEATSHRINK 3/32"-100' YLLW/GREEN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 Yellow, Green 100.0' (30.5m)

Copy   Heat Shrink Tubing, Flexible 0.093" (2.36mm) 3 to 1 Yellow, Green 100.0' (30.5m)
Documents & Media
Datasheets Q2-F2X(YG),Q2-F3X(YG)
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-F3X(YG)
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 100.0' (30.5m)
Inner Diameter - Supplied 0.093" (2.36mm)
Inner Diameter - Recovered 0.031" (0.79mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Yellow, Green
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Length

05:03:13 1/19/2019