Add To Favorites
Q2-F3X-1/16-01-SS500FT Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
5 2.02000 $10.10
10 1.87600 $18.76
25 1.83280 $45.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q2F3X116B-6R0-ND
Copy   Q2F3X116B-6R0-ND
Quantity Available 0

Factory Stock ?: 1
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-F3X-1/16-01-SS500FT

Copy   Q2-F3X-1/16-01-SS500FT
Description HEATSHRINK BLK 1/16X6" 1=50PC
Copy   HEATSHRINK BLK 1/16X6" 1=50PC
Detailed Description

Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")

Copy   Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Documents & Media
Datasheets Q2-F3X Series
Part Numbering Guide
Environmental Information RoHS Cert
Featured Product Heat-Shrinkable Products
Q2-F/Q2-F3X Thin Wall Heat Shrink Tubing
Online Catalog Q2-F3X Series
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-F3X
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 0.063" (1.60mm)
Inner Diameter - Recovered 0.018" (0.45mm)
Recovered Wall Thickness 0.018" (0.46mm)
Material Polyolefin (PO)
Features Corrosion Resistant, Flame Retardant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q2F3X116B-6R0
Alternate Length
  • Digi-Key Part Number: Q2F3X116B-4R0-ND
  • Description: HEATSHRINK BLK 1/16X4" 1=50PC
  • Quantity Available: 1 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: Q2F3X116B-3R0-ND
  • Description: HEATSHRINK BLK 1/16X3" 1=50PC
  • Quantity Available: 1 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: Q2F3X116B-2R0-ND
  • Description: HEATSHRINK BLK 1/16X2" 1=50PC
  • Quantity Available: 1 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: Q2F3X116B-1R5-ND
  • Description: HEATSHRINK BLK 1/16X1.5" 1=50PC
  • Quantity Available: 1 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: Q2F3X116B-1R0-ND
  • Description: HEATSHRINK BLK 1/16X1" 1=50PC
  • Quantity Available: 1 - Factory Stock ?
    Value Added Item ?

21:05:00 1/19/2019