Add To Favorites
Photo Not Available
Q2-F2XYG-4-08-QB6IN-1 Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Yellow, Green 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.48500 $24.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q2-F2XYG-4-08-QB6IN-1-ND
Copy   Q2-F2XYG-4-08-QB6IN-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q2-F2XYG-4-08-QB6IN-1

Copy   Q2-F2XYG-4-08-QB6IN-1
Description HEATSHRINK 4"-6" YLLW/GREEN
Copy   HEATSHRINK 4"-6" YLLW/GREEN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Yellow, Green 0.500' (152.40mm, 6.00")

Copy   Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Yellow, Green 0.500' (152.40mm, 6.00")
Documents & Media
Datasheets Q2-F2X(YG),Q2-F3X(YG)
Part Numbering Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-F2X(YG)
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.500' (152.40mm, 6.00")
Inner Diameter - Supplied 4.000" (101.60mm)
Inner Diameter - Recovered 2.000" (50.80mm)
Recovered Wall Thickness 0.051" (1.30mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Yellow, Green
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Length

14:10:30 12/12/2018