Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Q2-F2XYG-1/16-08-QB48IN-25-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q2-F2XYG-1/16-08-QB48IN-25

Description HEATSHRINK 1/16"-48" YLLW/GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow, Green 4.00' (1.22m)

Documents & Media
Datasheets Q2-F2X(YG),Q2-F3X(YG)
Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer Qualtek
Series Q2-F2X(YG)
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 0.063" (1.60mm)
Inner Diameter - Recovered 0.031" (0.79mm)
Recovered Wall Thickness 0.014" (0.35mm)
Material Polyolefin (PO)
Features Flame Retardant
Color Yellow, Green
Operating Temperature -55°C ~ 135°C
Shrink Temperature 70°C
 
Additional Resources
Standard Package ? 1

06:12:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04000 $70.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
Send Feedback