Add To Favorites
Photo Not Available
Q-614 Power Entry Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18 7.27111 $130.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q-614-ND
Copy   Q-614-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q-614

Copy   Q-614
Description NEMA TWIST-LOCK
Copy   NEMA TWIST-LOCK
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Power Entry Connector

Copy   Power Entry Connector
Documents & Media
Environmental Information RoHS Cert
Featured Product AC Receptacles
Product Attributes Select All
Categories
Manufacturer Qualtek
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Current - IEC -
Voltage - IEC -
Current - UL -
Voltage - UL -
Filter Type -
Fuse -
Number of Positions -
Mounting Type -
Termination -
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 18

19:48:06 1/17/2019