Add To Favorites
FDD1-17251DBKW3C-L
Product Overview
Digi-Key Part Number FDD1-17251DBKW3C-L-ND
Copy   FDD1-17251DBKW3C-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD1-17251DBKW3C-L

Copy   FDD1-17251DBKW3C-L
Description FAN AXIAL 172X51MM 24VDC WIRE
Copy   FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FDD1-17251 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series HPLC, FDD1-17251
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H
Width 51.00mm
Air Flow 390.0 CFM (10.92m³/min)
Static Pressure 1.587 in H2O (395.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor, Speed Sensor (Tach)
Noise 72.0 dB(A)
Power (Watts) 70.6W
RPM 4800 RPM
Termination 4 Wire Leads
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals CE, cURus, TUV
Weight 2.5 lbs (1.1kg)
Current Rating 2.94A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 08125 - Qualtek | Q831-ND DigiKey Electronics
  • 08125
  • Qualtek
  • WIRE FORM FAN GUARD 150MM
  • Unit Price $1.77000
  • Q831-ND
  • 09651-G - Qualtek | CR191-ND DigiKey Electronics
  • 09651-G
  • Qualtek
  • FINGER GUARD 150MM PLASTIC
  • Unit Price $1.95000
  • CR191-ND
Additional Resources
Standard Package ? 12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 97.05417 $1,164.65

Submit a request for quotation on quantities greater than those displayed.

00:26:12 9/26/2018