Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAD1-09225DHLW11-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAD1-09225DHLW11

Description FAN AXIAL 92.5X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAD1-09225 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer Qualtek
Series FAD1-09225
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92.5mm L x 92.5mm H
Width 25.00mm
Air Flow 40.7 CFM (1.14m³/min)
Static Pressure 0.081 in H2O (20.1 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 29.2 dB(A)
Power (Watts) 1.20W
RPM 2100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.203 lb (92.08g)
Current Rating 0.050A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08174 - Qualtek | CR220-ND DigiKey Electronics
  • 08174
  • Qualtek
  • FINGER GUARD 92MM METAL
  • Unit Price $0.49000
  • CR220-ND
  • 09362-G - Qualtek | CR227-ND DigiKey Electronics
  • 09362-G
  • Qualtek
  • FINGER GUARD 92MM PLASTIC
  • Unit Price $0.58000
  • CR227-ND
Additional Resources
Standard Package ? 180

06:58:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 2.47350 $1,335.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback