Add To Favorites
FAD1-09225CHJW11
Product Overview
Digi-Key Part Number FAD1-09225CHJW11-ND
Copy   FAD1-09225CHJW11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAD1-09225CHJW11

Copy   FAD1-09225CHJW11
Description FAN AXIAL 92.5X25MM 12VDC WIRE
Copy   FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets FAD1-09225 Series
AC/DC Axial Fans
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series FAD1-09225
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92.5mm L x 92.5mm H
Width 25.00mm
Air Flow 61.9 CFM (1.73m³/min)
Static Pressure 0.187 in H2O (46.6 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 42.2 dB(A)
Power (Watts) 3.36W
RPM 3300 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cURus, TUV
Weight 0.203 lb (92.08g)
Current Rating 0.280A
Voltage Range 10.8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 08174 - Qualtek | CR220-ND DigiKey Electronics
  • 08174
  • Qualtek
  • FINGER GUARD 92MM METAL
  • Unit Price $0.50000
  • CR220-ND
  • 09362-F/45 - Qualtek | CR329-ND DigiKey Electronics
  • 09362-F/45
  • Qualtek
  • FILTR ASSB FAN GUARD 92MM 45PPI
  • Unit Price $1.76000
  • CR329-ND
  • 09362-F/30 - Qualtek | CR328-ND DigiKey Electronics
  • 09362-F/30
  • Qualtek
  • FILTER ASSB FAN GUARD 92MM 30PPI
  • Unit Price $1.76000
  • CR328-ND
  • 09362-G - Qualtek | CR227-ND DigiKey Electronics
  • 09362-G
  • Qualtek
  • FINGER GUARD 92MM PLASTIC
  • Unit Price $0.59000
  • CR227-ND
Additional Resources
Standard Package ? 180
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 2.44926 $1,322.60

Submit a request for quotation on quantities greater than those displayed.

05:17:15 9/21/2018