Add To Favorites
17-S550B-C Standard, Locking Black 6.33" (160.90mm) 0.189" (4.80mm) 50 lbs (22.68 kg) 1.804' (550.00mm)
Product Overview
Digi-Key Part Number 17-S550B-C-ND
Copy   17-S550B-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17-S550B-C

Copy   17-S550B-C
Description CBL TIE LOCKING BK 50LB 1.8'
Copy   CBL TIE LOCKING BK 50LB 1.8'
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Standard, Locking Black 6.33" (160.90mm) 0.189" (4.80mm) 50 lbs (22.68 kg) 1.804' (550.00mm)

Copy   Standard, Locking Black 6.33" (160.90mm) 0.189" (4.80mm) 50 lbs (22.68 kg) 1.804' (550.00mm)
Documents & Media
Datasheets Heat Shrink Products Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 17
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 21.75"
Bundle Diameter 6.33" (160.90mm)
Width 0.189" (4.80mm)
Length - Actual 1.804' (550.00mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.68 kg)
Features UV Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26180 $26.18

Submit a request for quotation on quantities greater than those displayed.

04:49:28 9/25/2018