Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 17-I300B-C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17-I300B-C

Description CBL TIE LOCKING BK 40LB 11.81"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Standard, Locking Black 3.31" (84.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) 0.984' (300.00mm, 11.81")

Documents & Media
Datasheets Heat Shrink Products Catalog
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 17
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 11.75"
Bundle Diameter 3.31" (84.00mm)
Width 0.141" (3.58mm)
Length - Actual 0.984' (300.00mm, 11.81")
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.14 kg)
Features UV Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Additional Resources
Standard Package ? 100

14:12:51 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.10450 $10.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback