Add To Favorites
Photo Not Available
08219 254mm Sq Fan Finger Guard Metal
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.59160 $129.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 08219-ND
Copy   08219-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08219

Copy   08219
Description WIRE FORM FAN GUARD 254MM
Copy   WIRE FORM FAN GUARD 254MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

254mm Sq Fan Finger Guard Metal

Copy   254mm Sq Fan Finger Guard Metal
Documents & Media
Datasheets 8219
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 08
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 254mm Sq
For Use With/Related Products -
Features -
Material Metal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 50

13:03:53 11/18/2018