Add To Favorites
CSR8675C-IBBH-R IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 112-VFBGA
Product Overview
Digi-Key Part Number CSR8675C-IBBH-RCT-ND
Copy   CSR8675C-IBBH-RCT-ND
Quantity Available 1,917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSR8675C-IBBH-R

Copy   CSR8675C-IBBH-R
Description IC RF TXRX+MCU BLUTOOTH 112VFBGA
Copy   IC RF TXRX+MCU BLUTOOTH 112VFBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 112-VFBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 112-VFBGA
Documents & Media
Datasheets CSR8675 Brief
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BlueCore® CSR8675 BGA
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 10dBm
Sensitivity -90dBm
Memory Size 16MB Flash
Serial Interfaces I²S
GPIO 2
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 112-VFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • CSR8675C-ICXT-R - Qualcomm | CSR8675C-ICXT-RCT-ND DigiKey Electronics
  • CSR8675C-ICXT-R
  • Qualcomm
  • IC RF TXRX+MCU BLUETOOTH
  • Unit Price $16.17000
  • CSR8675C-ICXT-RCT-ND
  • CSR8670C-IBBH-R - Qualcomm | CSR8670C-IBBH-RCT-ND DigiKey Electronics
  • CSR8670C-IBBH-R
  • Qualcomm
  • IC RF TXRX+MCU BLUTOOTH 112VFBGA
  • Unit Price $14.67000
  • CSR8670C-IBBH-RCT-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • LFB212G45SG8A192 - Murata Electronics North America | 490-5022-1-ND DigiKey Electronics
  • LFB212G45SG8A192
  • Murata Electronics North America
  • FILTER CER BAND PASS 2.45GHZ SMD
  • Unit Price $0.24000
  • 490-5022-1-ND
Additional Resources
Standard Package ? 1
Other Names CSR8675C-IBBH-RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.17000 $16.17
10 14.70000 $147.00
25 13.59760 $339.94
100 12.49500 $1,249.50
250 11.39252 $2,848.13
500 10.65750 $5,328.75
1,000 9.77550 $9,775.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR8675C-IBBH-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $9.31000
  • Digi-Reel® ? : CSR8675C-IBBH-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,917 - Immediate
  • Unit Price: Digi-Reel®

15:01:11 9/25/2018