Add To Favorites
CSR8670C-ICXT-R IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.55000 $14.55
10 13.23000 $132.30
25 12.23760 $305.94
100 11.24550 $1,124.55
250 10.25324 $2,563.31
500 9.59176 $4,795.88
1,000 8.79795 $8,797.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSR8670C-ICXT-RCT-ND
Copy   CSR8670C-ICXT-RCT-ND
Quantity Available 6,613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSR8670C-ICXT-R

Copy   CSR8670C-ICXT-R
Description IC RF TXRX+MCU BLUETOOTH
Copy   IC RF TXRX+MCU BLUETOOTH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore® CSR8670™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 10dBm
Sensitivity -90dBm
Memory Size 16MB Flash, 56kB RAM
Serial Interfaces I²C, I²S, SPI, UART, USB
GPIO 14
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DK-8670-10060-1A - Qualcomm | DK-8670-10060-1A-ND DigiKey Electronics
  • DK-8670-10060-1A
  • Qualcomm
  • DEV KIT BLUETOOTH CSR8670
  • Unit Price $800.00000
  • DK-8670-10060-1A-ND
You May Also Be Interested In
  • CSR8670C-IBBH-R - Qualcomm | CSR8670C-IBBH-RCT-ND DigiKey Electronics
  • CSR8670C-IBBH-R
  • Qualcomm
  • IC RF TXRX+MCU BLUTOOTH 112VFBGA
  • Unit Price $14.67000
  • CSR8670C-IBBH-RCT-ND
  • CSR8675C-ICXT-R - Qualcomm | CSR8675C-ICXT-RCT-ND DigiKey Electronics
  • CSR8675C-ICXT-R
  • Qualcomm
  • IC RF TXRX+MCU BLUETOOTH
  • Unit Price $16.17000
  • CSR8675C-ICXT-RCT-ND
  • DK-8670-10060-1A - Qualcomm | DK-8670-10060-1A-ND DigiKey Electronics
  • DK-8670-10060-1A
  • Qualcomm
  • DEV KIT BLUETOOTH CSR8670
  • Unit Price $800.00000
  • DK-8670-10060-1A-ND
  • CSR1010A05-IQQM-R - Qualcomm | CSR1010A05-IQQM-RCT-ND DigiKey Electronics
  • CSR1010A05-IQQM-R
  • Qualcomm
  • IC RF TXRX+MCU BLUETOOTH 32UFQFN
  • Unit Price $2.57000
  • CSR1010A05-IQQM-RCT-ND
Additional Resources
Standard Package ? 1
Other Names CSR8670C-ICXT-RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR8670C-ICXT-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $8.37900
  • Digi-Reel® ? : CSR8670C-ICXT-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,613 - Immediate
  • Unit Price: Digi-Reel®

20:49:53 12/14/2018