Add To Favorites
BC63C159A03-GIVA-E4 IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 64-BGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
10 5.73300 $57.33
25 5.15960 $128.99
100 4.70110 $470.11
250 4.24244 $1,060.61
500 3.80672 $1,903.36
1,000 3.21048 $3,210.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC63C159A03-GIVA-E4CT-ND
Copy   BC63C159A03-GIVA-E4CT-ND
Quantity Available 3,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC63C159A03-GIVA-E4

Copy   BC63C159A03-GIVA-E4
Description IC RF TXRX+MCU BLUETOOTH 64-BGA
Copy   IC RF TXRX+MCU BLUETOOTH 64-BGA
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 64-BGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 64-BGA
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 8dBm
Sensitivity -90dBm
Memory Size 6MB ROM, 48kB RAM
Serial Interfaces -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 64-BGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC63C159A03-GIVA-E4CT
BC63C159A03-IVA-E4CT
BC63C159A03-IVA-E4CT-ND
BC63C159A03GIVAE4
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC63C159A03-GIVA-E4TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.90472
  • Digi-Reel® ? : BC63C159A03-GIVA-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,978 - Immediate
  • Unit Price: Digi-Reel®

11:03:47 1/21/2019