BC63B239A04-IYB-E4 IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 51-WLCSP
Product Overview
Digi-Key Part Number BC63B239A04-IYB-E4CT-ND
Copy   BC63B239A04-IYB-E4CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC63B239A04-IYB-E4

Copy   BC63B239A04-IYB-E4
Description IC RF TXRX+MCU BLUETOOTH 51WLCSP
Copy   IC RF TXRX+MCU BLUETOOTH 51WLCSP
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 51-WLCSP

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 51-WLCSP
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 7dbm
Sensitivity -
Memory Size 6MB ROM, 48kB RAM
Serial Interfaces -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 51-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC63B239A04-IYB-E4CT

07:56:00 1/18/2019