Add To Favorites
BC6130A04-IQQB-R IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 48-QFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.64600 $26.46
25 2.36240 $59.06
100 2.12630 $212.63
250 1.89000 $472.50
500 1.65376 $826.88
1,000 1.37025 $1,370.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC6130A04-IQQB-RCT-ND
Copy   BC6130A04-IQQB-RCT-ND
Quantity Available 1,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC6130A04-IQQB-R

Copy   BC6130A04-IQQB-R
Description IC RF TXRX+MCU BLUETOOTH 48-QFN
Copy   IC RF TXRX+MCU BLUETOOTH 48-QFN
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 48-QFN

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 48-QFN
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore® BC6130™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 7.5dBm
Sensitivity -90dBm
Memory Size -
Serial Interfaces -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 48-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC6130A04-IQQB-RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC6130A04-IQQB-RTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.19700

16:12:04 1/17/2019