Add To Favorites
BC57G687C-GITM-E4 IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 120-LFBGA
Product Overview
Digi-Key Part Number BC57G687C-GITM-E4CT-ND
Copy   BC57G687C-GITM-E4CT-ND
Quantity Available 365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC57G687C-GITM-E4

Copy   BC57G687C-GITM-E4
Description IC RF TXRX+MCU BLUTOOTH 120LFBGA
Copy   IC RF TXRX+MCU BLUTOOTH 120LFBGA
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 120-LFBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 120-LFBGA
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 5dBm
Sensitivity -90dBm
Memory Size 16MB Flash, 48kB RAM
Serial Interfaces -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 45mA
Current - Transmitting 45mA
Operating Temperature -40°C ~ 85°C
Package / Case 120-LFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC57G687C-GITM-E4CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.02000 $18.02
10 16.38000 $163.80
25 15.15160 $378.79
100 13.92300 $1,392.30
250 12.69452 $3,173.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC57G687C-GITM-E4TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.37400

09:54:06 9/20/2018