Add To Favorites
BC57F687A05-IQF-E4 IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 68-QFN
Product Overview
Digi-Key Part Number BC57F687A05-IQF-E4CT-ND
Copy   BC57F687A05-IQF-E4CT-ND
Quantity Available 679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC57F687A05-IQF-E4

Copy   BC57F687A05-IQF-E4
Description IC RF TXRX+MCU BLUETOOTH 68-QFN
Copy   IC RF TXRX+MCU BLUETOOTH 68-QFN
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 68-QFN

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 68-QFN
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 7dbm
Sensitivity -90dBm
Memory Size 48kB RAM
Serial Interfaces -
Voltage - Supply 2.7 V ~ 4.4 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 68-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC57F687A05-IQF-E4CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 $6.30
10 5.67000 $56.70
25 5.16600 $129.15
100 4.66200 $466.20
250 4.28400 $1,071.00
500 3.90600 $1,953.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : BC57F687A05-IQF-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 679 - Immediate
  • Unit Price: Digi-Reel®

07:46:10 9/19/2018