Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BC57E687C-ATB-E4CT-ND
Quantity Available 1,654
Can ship immediately
Manufacturer

Manufacturer Part Number

BC57E687C-ATB-E4

Description IC RF TXRX+MCU BLUTOOTH 144TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR, Class 2 and 3 2.4GHz 144-TFBGA

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 6.5dBm
Sensitivity -
Memory Size -
Serial Interfaces -
Voltage - Supply 2.7 V ~ 4.5 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 144-TFBGA
 
Additional Resources
Standard Package ? 1
Other Names BC57E687C-ATB-E4CT

11:26:01 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.55000 $11.55
10 10.50000 $105.00
25 9.71240 $242.81
100 8.92500 $892.50
250 8.13752 $2,034.38
500 7.61250 $3,806.25
1,000 6.98250 $6,982.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC57E687C-ATB-E4TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.65000
Send Feedback