Add To Favorites
BC51E129B14-IYH-E4 IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 67-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.35500 $53.55
25 4.81960 $120.49
100 4.39110 $439.11
250 3.96272 $990.68
500 3.55572 $1,777.86
1,000 2.99880 $2,998.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC51E129B14-IYH-E4CT-ND
Copy   BC51E129B14-IYH-E4CT-ND
Quantity Available 3,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC51E129B14-IYH-E4

Copy   BC51E129B14-IYH-E4
Description IC RF TXRX+MCU BLUETOOTH 67WLCSP
Copy   IC RF TXRX+MCU BLUETOOTH 67WLCSP
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 67-WLCSP

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 67-WLCSP
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 6dBm
Sensitivity -
Memory Size 48kB RAM
Serial Interfaces -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -30°C ~ 85°C
Package / Case 67-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC51E129B14-IYH-E4CT
BC51E129B14IYHE4
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC51E129B14-IYH-E4TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.71320
  • Digi-Reel® ? : BC51E129B14-IYH-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,929 - Immediate
  • Unit Price: Digi-Reel®

20:24:52 1/20/2019