Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number BC41B143A07-IRK-E4CT-ND
Quantity Available 3,257
Can ship immediately
Manufacturer

Manufacturer Part Number

BC41B143A07-IRK-E4

Description IC RF TXRX+MCU BLUETOOTH 84VFBGA
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 84-VFBGA

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 6dBm
Sensitivity -
Memory Size 4MB ROM, 48kB RAM
Serial Interfaces -
Voltage - Supply 2.2 V ~ 4.2 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
Package / Case 84-VFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC41B143A07-IRK-E4CT
BC41B143A07IRKE4

14:12:02 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.53600 $45.36
25 4.08240 $102.06
100 3.71950 $371.95
250 3.35664 $839.16
500 3.01190 $1,505.95
1,000 2.54016 $2,540.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC41B143A07-IRK-E4TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.29824
  • Digi-Reel® ? : BC41B143A07-IRK-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback