BC41B143A06-ANN-E4V IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR 2.4GHz
Product Overview
Digi-Key Part Number BC41B143A06-ANN-E4V-ND
Copy   BC41B143A06-ANN-E4V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC41B143A06-ANN-E4V

Copy   BC41B143A06-ANN-E4V
Description IC RF TXRX+MCU BT 96LFBGA
Copy   IC RF TXRX+MCU BT 96LFBGA
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR 2.4GHz

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR 2.4GHz
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0 +EDR
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 6dBm
Sensitivity -
Memory Size 4MB ROM, 48kB RAM
Serial Interfaces -
Voltage - Supply 2.2 V ~ 4.2 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

03:48:35 1/17/2019