Add To Favorites
BC0401PC08-IXB-R IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 47-WLCSP
Product Overview
Digi-Key Part Number BC0401PC08-IXB-RCT-ND
Copy   BC0401PC08-IXB-RCT-ND
Quantity Available 479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC0401PC08-IXB-R

Copy   BC0401PC08-IXB-R
Description IC RF TXRX+MCU BLUETOOTH 47WLCSP
Copy   IC RF TXRX+MCU BLUETOOTH 47WLCSP
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 47-WLCSP

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 47-WLCSP
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL BC0401PC08-IXB-R Device 24/Jun/2014
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 6dBm
Sensitivity -86dBm
Memory Size 4MB ROM
Serial Interfaces -
Voltage - Supply 2.2 V ~ 4.2 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 105°C
Package / Case 47-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BC0401PC08-ICXB-RCT
BC0401PC08-ICXB-RCT-ND
BC0401PC08-IXB-RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.15000 $31.50
25 2.83520 $70.88
100 2.58300 $258.30
250 2.33100 $582.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : BC0401PC08-IXB-RDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®

08:49:08 9/24/2018