Add To Favorites
Photo Not Available
20-Y5644-H1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.25000 $61.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20-Y5644-H1-ND
Copy   20-Y5644-H1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20-Y5644-H1

Copy   20-Y5644-H1
Description DEVELOPMENT KIT: UB134, QCA9375,
Copy   DEVELOPMENT KIT: UB134, QCA9375,
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Design Resources Development Tool Selector
Online Catalog Transceiver Development Kits
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series -
Part Status Active
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Frequency 2.4GHz, 5GHz
For Use With/Related Products QCA9375, UB134
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 65-Y9107-110 - Qualcomm | 65-Y9107-110-ND DigiKey Electronics
  • 65-Y9107-110
  • Qualcomm
  • DEVELOPMENT KIT: WB396-040, QCA9
  • Unit Price $241.67000
  • 65-Y9107-110-ND
  • 30-Y8091-301 - Qualcomm | 30-Y8091-301-ND DigiKey Electronics
  • 30-Y8091-301
  • Qualcomm
  • DEVELOPMENT KIT: WB395-010, QCA9
  • Unit Price $98.75000
  • 30-Y8091-301-ND
Additional Resources
Standard Package ? 1

00:39:44 1/21/2019