Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number B39901B5056U410-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B39901B5056U410

Description FILTER SAW 895.5MHZ 6SMD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B39901B5056U410
PCN Design/Specification Logo Removed 20/Apr/2018
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency - Center 895.5MHz
Bandwidth 39MHz
Insertion Loss 2.1dB
Ratings -
Applications Cellular, GSM
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9,000

08:01:59 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 2.75275 $24,774.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback