Add To Favorites
B39811B5094U410
Product Overview
Digi-Key Part Number B39811B5094U410-ND
Copy   B39811B5094U410-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39811B5094U410

Copy   B39811B5094U410
Description FILTER SAW 810MHZ 6SMD
Copy   FILTER SAW 810MHZ 6SMD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B39811B5094U410
PCN Design/Specification Logo Removed 20/Apr/2018
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency - Center 810MHz
Bandwidth 20MHz
Insertion Loss 2.1dB
Ratings -
Applications WiMax
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 2.75275 $24,774.75

Submit a request for quotation on quantities greater than those displayed.

21:21:34 9/18/2018