Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 3.04200 $30.42
25 2.29360 $57.34
50 2.24660 $112.33
100 2.19980 $219.98
250 2.01264 $503.16
500 1.96580 $982.90
1,000 1.73179 $1,731.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-3695-1-ND
Copy   495-3695-1-ND
Quantity Available 2,925
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39431B3790Z810

Copy   B39431B3790Z810
Description FILTER SAW 433.92MHZ 8SMD
Copy   FILTER SAW 433.92MHZ 8SMD
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B39431B3790Z810
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 433.92MHz
Bandwidth 120kHz
Insertion Loss 3.6dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B39000Z3410A003 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-6737-ND DigiKey Electronics
  • B39000Z3410A003
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SAMPLE KIT FOR WIRELESS AMI
  • Unit Price $46.50000
  • 495-6737-ND
Additional Resources
Standard Package ? 1
Other Names 495-3695-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3695-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.48925
  • Digi-Reel® ? : 495-3695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: Digi-Reel®

04:36:26 12/16/2018