Add To Favorites
B39431B3771Z810
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.80300 $28.03
25 2.11280 $52.82
50 2.06980 $103.49
100 2.02660 $202.66
250 1.85416 $463.54
500 1.81104 $905.52
1,000 1.59544 $1,595.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-3743-1-ND
Copy   495-3743-1-ND
Quantity Available 2,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39431B3771Z810

Copy   B39431B3771Z810
Description FILTER SAW 434.42MHZ 8SMD
Copy   FILTER SAW 434.42MHZ 8SMD
Documents & Media
Datasheets B3771 Series
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 434.42MHz
Bandwidth 120kHz
Insertion Loss 1.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-3743-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3743-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37200

03:26:10 1/20/2019