Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 495-2356-1-ND
Quantity Available 3,059
Can ship immediately
Manufacturer

Manufacturer Part Number

B39311B3768Z810

Description FILTER SAW 313.85MHZ 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39311B3768Z810
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 313.85MHz
Bandwidth 100kHz
Insertion Loss 1.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2356-1

09:24:30 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.58700 $25.87
25 1.89720 $47.43
50 1.85420 $92.71
100 1.81100 $181.10
250 1.63856 $409.64
500 1.59544 $797.72
1,000 1.37984 $1,379.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2356-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.17600
Send Feedback