Add To Favorites
Photo Not Available
B39242B8840P810
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.48500 $14.85
25 1.08920 $27.23
50 1.06420 $53.21
100 1.03950 $103.95
250 0.94052 $235.13
500 0.91576 $457.88
1,000 0.79200 $792.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B39242B8840P810CT-ND
Copy   B39242B8840P810CT-ND
Quantity Available 4,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39242B8840P810

Copy   B39242B8840P810
Description FILTER SAW 2.442GHZ 5SMD
Copy   FILTER SAW 2.442GHZ 5SMD
Documents & Media
Datasheets B39242B8840P810 Datasheet
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8840
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 2.442GHz
Bandwidth 79MHz
Insertion Loss 1.9dB
Ratings -
Applications Bluetooth, WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.46mm)
Size / Dimension 0.043" L x 0.035" W (1.09mm x 0.89mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names B39242B8840P810CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B39242B8840P810TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:03:54 12/12/2018