Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number B39232B9628P810CT-ND
Quantity Available 13,830
Can ship immediately
Manufacturer

Manufacturer Part Number

B39232B9628P810

Description FILTER SAW 2.35GHZ 5SMD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B39232B9628P810 Datasheet
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B9628
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.35GHz
Bandwidth 100MHz
Insertion Loss 3.5dB
Ratings -
Applications WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.46mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.09mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names B39232B9628P810CT

23:08:27 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.43800 $34.38
25 2.95640 $73.91
50 2.88760 $144.38
100 2.81880 $281.88
250 2.33752 $584.38
500 2.20000 $1,100.00
1,000 2.06250 $2,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B39232B9628P810TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.66250
  • Digi-Reel® ? : B39232B9628P810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback