Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number B39192B5104U410-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B39192B5104U410

Description FILTER SAW RF 1880.0MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39192B5104U410
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Frequency - Center 1.88GHz
Bandwidth 60MHz
Insertion Loss 2.3dB
Ratings -
Applications Base Stations
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Additional Resources
Standard Package ? 9,000

05:55:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 2.50250 $22,522.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback