Add To Favorites
Photo Not Available
B39162B8828P810
Product Overview
Digi-Key Part Number B39162B8828P810CT-ND
Copy   B39162B8828P810CT-ND
Quantity Available 4,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39162B8828P810

Copy   B39162B8828P810
Description FILTER SAW 1.58247GHZ 5SMD
Copy   FILTER SAW 1.58247GHZ 5SMD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B39162B8828P810
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8828
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.58247GHz
Bandwidth 2MHz, 4.092MHz, 8.34MHz
Insertion Loss 1.3dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.46mm)
Size / Dimension 0.043" L x 0.035" W (1.09mm x 0.89mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX17201G+T - Maxim Integrated | MAX17201G+TCT-ND DigiKey Electronics
  • MAX17201G+T
  • Maxim Integrated
  • IC BATTERY MONITOR 14TDFN
  • Unit Price $3.51000
  • MAX17201G+TCT-ND
Additional Resources
Standard Package ? 1
Other Names B39162B8828P810CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.68200 $6.82
25 0.66000 $16.50
50 0.53900 $26.95
100 0.48400 $48.40
250 0.44000 $110.00
500 0.41800 $209.00
1,000 0.37400 $374.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B39162B8828P810TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.30000
  • Digi-Reel® ? : B39162B8828P810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,108 - Immediate
  • Unit Price: Digi-Reel®

19:05:58 9/24/2018