USD
Favorite

B39162B4300F210 1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.2dB 6MHz Bandwidth 5-SMD, No Lead
Price & Procurement
9,240 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.91700 $19.17
25 1.40600 $35.15
50 1.37400 $68.70
100 1.34210 $134.21
250 1.21428 $303.57
500 1.18234 $591.17
1,000 1.02256 $1,022.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B39162B4300F210TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.83083
  • Digi-Reel®  : B39162B4300F210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,240 - Immediate
  • Unit Price: Digi-Reel®

B39162B4300F210

Datasheet
Digi-Key Part Number B39162B4300F210CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39162B4300F210
Copy  
Description FILTER SAW 1.575GHZ SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.2dB 6MHz Bandwidth 5-SMD, No Lead

Copy  
Documents & Media
Datasheets B39162B4300F210
PCN Design/Specification RF360 In CSSP 27/Apr/2018
PCN Other CSSP Filters 17/Oct/2014
HTML Datasheet B39162B4300F210
Online Catalog SAW Filters
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 6MHz
Insertion Loss 1.2dB
Ratings AEC-Q200
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

F6KA1G575L4AJ-Z

FILTER SAW 1.575GHZ 5SMD

Taiyo Yuden

$0.54000 Details

B39162B9416K610S 5

FILTER SAW 1.575GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1.18000 Details

SF14-1575F5UUC1

FILTER SAW 1.575GHZ 5SMD

Kyocera International Inc. Electronic Components

$0.68000 Details

SF14-1575F5UUA1

FILTER SAW 1.575GHZ 5SMD

Kyocera International Inc. Electronic Components

$0.68000 Details
Additional Resources
Standard Package 1
Other Names B39162B4300F210CT