Add To Favorites
QTM3053T1 Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.22900 $12.29
100 0.75600 $75.60
500 0.64260 $321.30
1,000 0.52920 $529.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1303-1-ND
Copy   1516-1303-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTM3053T1

Copy   QTM3053T1
Description MINI-FLAT PACKAGE RANDOM-PHASE T
Copy   MINI-FLAT PACKAGE RANDOM-PHASE T
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat

Copy   Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Documents & Media
Datasheets QTM301x,02x,05x Series
Online Catalog QTM301x, QTM302x, QTM305x Series
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QTM305X
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 3750Vrms
Voltage - Off State 600V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - Hold (Ih) 250µA
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.5V (Max)
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-Mini-Flat
Approvals UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1516-1303-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1303-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.47880
  • Digi-Reel® ? : 1516-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

17:58:37 8/17/2019