Add To Favorites
QBLP679E-IGK Green 525nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Product Overview
Digi-Key Part Number 1516-1127-1-ND
Copy   1516-1127-1-ND
Quantity Available 2,014
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP679E-IGK

Copy   QBLP679E-IGK
Description LED GREEN 6PLCC SMD
Copy   LED GREEN 6PLCC SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 6-SMD, J-Lead

Copy   Green 525nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Documents & Media
Datasheets QBLP679E-xxK
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog PLCC-6 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 4700mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 60mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QBLP679E-IBK - QT Brightek (QTB) | 1516-1126-1-ND DigiKey Electronics
  • QBLP679E-IBK
  • QT Brightek (QTB)
  • LED BLUE 6PLCC SMD
  • Unit Price $1.04000
  • 1516-1126-1-ND
  • QBLP679-YK - QT Brightek (QTB) | 1516-1134-1-ND DigiKey Electronics
  • QBLP679-YK
  • QT Brightek (QTB)
  • LED YELLOW 6PLCC SMD
  • Unit Price $0.92000
  • 1516-1134-1-ND
  • XZDG25X109FS - SunLED | 1497-1345-1-ND DigiKey Electronics
  • XZDG25X109FS
  • SunLED
  • LED GREEN CLEAR 2SMD
  • Unit Price $2.19000
  • 1497-1345-1-ND
  • 150505M173300 - Wurth Electronics Inc. | 732-12000-1-ND DigiKey Electronics
  • 150505M173300
  • Wurth Electronics Inc.
  • LED RGB CLEAR 6PLCC SMD
  • Unit Price $0.58000
  • 732-12000-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1127-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71200 $7.12
25 0.59000 $14.75
100 0.50880 $50.88
250 0.44772 $111.93
500 0.38666 $193.33
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1127-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27750
  • Digi-Reel® ? : 1516-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,014 - Immediate
  • Unit Price: Digi-Reel®

04:23:10 9/23/2018