Add To Favorites
QBLP679E-IBK Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.77200 $7.72
100 0.49610 $49.61
500 0.41896 $209.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1126-1-ND
Copy   1516-1126-1-ND
Quantity Available 11,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP679E-IBK

Copy   QBLP679E-IBK
Description LED BLUE 6PLCC SMD
Copy   LED BLUE 6PLCC SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead

Copy   Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Documents & Media
Datasheets QBLP679E-xxK
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog PLCC-6 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 1100mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 60mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 467nm
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QBLP670-IG - QT Brightek (QTB) | 1516-1106-1-ND DigiKey Electronics
  • QBLP670-IG
  • QT Brightek (QTB)
  • LED GREEN 2PLCC SMD
  • Unit Price $0.62000
  • 1516-1106-1-ND
  • QBLP679-YK - QT Brightek (QTB) | 1516-1134-1-ND DigiKey Electronics
  • QBLP679-YK
  • QT Brightek (QTB)
  • LED YELLOW 6PLCC SMD
  • Unit Price $0.87000
  • 1516-1134-1-ND
  • S-13A1A12-E6T1U3 - ABLIC U.S.A. Inc. | 1662-3133-1-ND DigiKey Electronics
  • S-13A1A12-E6T1U3
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 1.2V 1A 6HSOP
  • Unit Price $1.29000
  • 1662-3133-1-ND
  • PB300DTQ - E-Switch | EG5397-ND DigiKey Electronics
  • PB300DTQ
  • E-Switch
  • SWITCH PUSHBUTTON SPDT 0.3A 28V
  • Unit Price $2.74000
  • EG5397-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1126-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1126-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.31500
  • Digi-Reel® ? : 1516-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,022 - Immediate
  • Unit Price: Digi-Reel®

12:17:53 8/17/2019