Add To Favorites
Photo Not Available
QBLP670R-IW-CW LED Lighting QBLP670 White, Cool 6020K (5300K ~ 7050K) 3.1V 20mA 120° 2-SMD, Flat Lead
Product Overview
Digi-Key Part Number 1516-1283-1-ND
Copy   1516-1283-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP670R-IW-CW

Copy   QBLP670R-IW-CW
Description 3528 PLCC2/ REVERSE MOUNT/ INGAN
Copy   3528 PLCC2/ REVERSE MOUNT/ INGAN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting QBLP670 White, Cool 6020K (5300K ~ 7050K) 3.1V 20mA 120° 2-SMD, Flat Lead

Copy   LED Lighting QBLP670 White, Cool 6020K (5300K ~ 7050K) 3.1V 20mA 120° 2-SMD, Flat Lead
Documents & Media
Datasheets QBLP670R-IW-CW
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog PLCC2 Reverse Mount LED
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP670
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6020K (5300K ~ 7050K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 8 lm (Typ)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 129 lm/W
CRI (Color Rendering Index) -
Current - Max 100mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Package / Case 2-SMD, Flat Lead
Supplier Device Package 2-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.081" (2.05mm)
Thermal Resistance of Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • CLA1B-WKW-XD0F0E13 - Cree Inc. | CLA1B-WKW-XD0F0E13CT-ND DigiKey Electronics
  • CLA1B-WKW-XD0F0E13
  • Cree Inc.
  • LED CLA1B COOL WHT 75CRI 4PLCC
  • Unit Price $0.22000
  • CLA1B-WKW-XD0F0E13CT-ND
  • IN-S124BRUW - Inolux | 1830-1126-1-ND DigiKey Electronics
  • IN-S124BRUW
  • Inolux
  • LED WHITE CLEAR 1204 SMD
  • Unit Price $0.54000
  • 1830-1126-1-ND
  • 5976901607F - Dialight | 350-2306-1-ND DigiKey Electronics
  • 5976901607F
  • Dialight
  • LED COOL WHITE 1206 SMD
  • Unit Price $1.15000
  • 350-2306-1-ND
  • LW T773-P1S1-5K8L-Z - OSRAM Opto Semiconductors Inc. | 475-2545-1-ND DigiKey Electronics
  • LW T773-P1S1-5K8L-Z
  • OSRAM Opto Semiconductors Inc.
  • LED COOL WHITE DIFF SMD BOTTOM
  • Unit Price $1.24000
  • 475-2545-1-ND
  • APTR3216PBC/A - Kingbright | 754-1169-1-ND DigiKey Electronics
  • APTR3216PBC/A
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.61000
  • 754-1169-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1283-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.58100 $5.81
25 0.48160 $12.04
100 0.41530 $41.53
250 0.36544 $91.36
500 0.31560 $157.80
1,000 0.24915 $249.15
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1283-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21140
  • Digi-Reel® ? : 1516-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:44:35 9/21/2018