Add To Favorites
Product Overview
Digi-Key Part Number 1516-1189-1-ND
Quantity Available 2,681
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP653-SAG

Description LED CHIP DOME BICLR RD/YWGN 1208
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2V Red 1209 (3224 Metric)

Documents & Media
Datasheets QBLP653-SAG
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog Bi-Color 3.2mm x 2.4mm Round with Domed Top 1210 Package LEDs
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd Green, 40mcd Red
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 640nm Red
Wavelength - Peak -
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 1208
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.60mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1189-1

04:43:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.58900 $5.89
25 0.48800 $12.20
100 0.42080 $42.08
250 0.37028 $92.57
500 0.31978 $159.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1189-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.22950
  • Digi-Reel® ? : 1516-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback