Add To Favorites
Product Overview
Digi-Key Part Number 1516-1172-1-ND
Quantity Available 10,729
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP651-R

Description LED RED CLEAR 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red 620nm LED Indication - Discrete 2V 1206 (3016 Metric)

Documents & Media
Datasheets QBLP651 Series
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog 1206 Chip LED with Inner Lens
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP651
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1172-1

17:13:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32300 $3.23
25 0.28040 $7.01
100 0.21560 $21.56
250 0.17516 $43.79
500 0.12936 $64.68
1,000 0.10780 $107.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1172-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.08820
  • Digi-Reel® ? : 1516-1172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback