QBLP650-RAG Red, Yellow-Green 632nm Red, 575nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 1516-1166-1-ND
Copy   1516-1166-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP650-RAG

Copy   QBLP650-RAG
Description LED RED/YLW-GRN CLEAR 1210 SMD
Copy   LED RED/YLW-GRN CLEAR 1210 SMD
Detailed Description

Red, Yellow-Green 632nm Red, 575nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric)

Copy   Red, Yellow-Green 632nm Red, 575nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1210 (3225 Metric)
Documents & Media
Datasheets QBLP650-RAG
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red, Yellow-Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 180mcd Red, 55mcd Yellow-Green
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 3.20mm
Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green
Current - Test 20mA Red, 20mA Yellow-Green
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 632nm Red, 575nm Yellow-Green
Wavelength - Peak -
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1516-1166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1166-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13365

18:54:41 12/10/2018