Add To Favorites
Product Overview
Digi-Key Part Number 1516-1067-6-ND
Quantity Available 11,702
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP613-IR1

Description EMITTER IR 940NM 50MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 50mA 150° 3-SMD, No Lead

Documents & Media
Datasheets QBLP613-IR1
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog 1204 Side View IR Chip LED
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1067-6

04:46:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.33400 $3.34
25 0.27280 $6.82
100 0.21820 $21.82
250 0.18416 $46.04
500 0.15686 $78.43
1,000 0.12276 $122.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1067-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.10230
  • Cut Tape (CT) ? : 1516-1067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,702 - Immediate
  • Unit Price: $0.46000
Send Feedback