• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1154-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP612-AG

Description LED YLW-GRN CLEAR 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead

Documents & Media
Datasheets QBLP612 Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP612
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 0802
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1154-6

17:22:20 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1154-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.07600
  • Cut Tape (CT) ? : 1516-1154-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,840 - Immediate
  • Unit Price: $0.52000
Send Feedback